TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 16 Way, 2 Row

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity VAL-U-LOK 4.2 mm Panel Mount Plug Housings with TPA (Terminal Position Assurance)

VAL-U-LOK double row panel mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK panel mount plug housings have an easy mate and unmate design with keying for accurate alignment and an integral housing locking latch for secure mating. This new range of VAL-U-LOK 4.2 mm panel mount plug housings accepts optional TPA (Terminal Position Assurance) devices. TPA devices ensure that the terminals are fully seated in the housings and prevent terminal back-out due to vibration, shock or pulling forces. The housings of these VAL-U-LOK plug housings are available in two different materials.
Part numbers X-1969613-X have UL 94V-0 rated nylon housings
Part numbers X-2296207-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
These plug housings are suitable for mounting on panels with a maximum thickness of 2.00 mm.
The TPA devices for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp pin contacts for these VAL-U-LOK panel mount plug connectors need to be purchased separately, see stock number 123-4878
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.

Features and Benefits

Easy mate and unmate design
Keying for accurate mating alignment
Integral housing locking latch for secure connection
TPA (Terminal Position Assurance) to prevent terminal back-out

Applications

These VAL-U-LOK panel mount plug housings are suitable for use in a wide range of applications. These applications include:
Household appliances
Desktop computers
Indoor/outdoor lighting
Security systems
Industrial controls
HVAC control systems
Storage and networking systems

TE Connectivity VAL-U-LOK Series Connector System

Specifications
Attribute Value
Number of Contacts 16
Number of Rows 2
Pitch 4.2mm
Gender Male
Mounting Type Panel Mount
Series VAL-U-LOK
For Use With Wire to Panel Connector, Wire to Wire Connector
Body Orientation Straight
Length 34.8mm
Width 23.9mm
Housing Material Nylon
350 In stock for FREE next working day delivery
Price Each (In a Pack of 10)
£ 0.176
(exc. VAT)
£ 0.211
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£0.176
£1.76
*price indicative
Related Products
2296206-6 | TE Connectivity VAL-U-LOK Male Connector Housing, ...
Description:
2296206-6 | TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, ...
Description:
Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, without Panel Mounting Ears, Natural.
VAL-U-LOK double row free hanging cable mount plug ...
Description:
VAL-U-LOK double row free hanging cable mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row cable mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of ...