ITW Pancon CE Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row Right Angle

  • RS Stock No. 473-486
  • Mfr. Part No. CE156F20-4/RS
  • Brand ITW Pancon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

2.54mm and 3.96mm Pitch IDC Socket End Connectors

2.54mm and 3.96mm pitch side stackable socket end connectors with IDC terminations. These 2.54mm and 3.96mm wire to board female IDC end connectors are non-polarized, have bright tin over nickel plated contacts and nylon 6/6 UL 94V-2 housings. The 2.54mm pitch IDC wire to board socket connectors accept a wire size of 24 AWG, the 3.96mm pitch IDC sockets accept a 20 AWG wire size.
COVERS ARE NOT SUPPLIED WITH THESE CONNECTORS see Stock number

679-2556

typical.

Approvals

UL recognised, CSA certified

//media.rs-online.com/t_line/L473408-01.gif
//media.rs-online.com/t_line/LK473408-01.gif

Approvals

UL Recognised; CSA Certified

2.54/3.96mm Discrete Wire IDT

This IDC system offers a quick and effective method of terminating discrete wire to PCBs.

Female connectors mate with shrouded or unshrouded straight or 90° 10-way headers
Unshrouded headers can be sub-divided to the required number of ways
Available on a 2.54mm (0.1in) and 3.96mm (0.156in.) pitch

Specifications
Attribute Value
Number of Contacts 4
Number of Rows 1
Pitch 3.96mm
Gender Female
Mounting Type Cable Mount
Series CE
For Use With PCB Connector
Body Orientation Right Angle
Length 15.85mm
Width 8.4mm
Housing Material Nylon
Discontinued product