- RS Stock No.:
- 719-0380
- Mfr. Part No.:
- 153226-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-0380
- Mfr. Part No.:
- 153226-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
3mm Diameter Contacts
TE Connectivity Mate-n-Lok 3mm Diameter Lanced
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Commercial MATE-N-LOK Connector Housing |
Series | Commercial MATE-N-LOK |
Minimum Wire Size mm² | 2mm² |
Maximum Wire Size mm² | 3.5mm² |
Minimum Wire Size AWG | 14AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 12AWG |
Contact Material | Brass |
- RS Stock No.:
- 719-0380
- Mfr. Part No.:
- 153226-1
- Brand:
- TE Connectivity