- RS Stock No.:
- 164-2838
- Mfr. Part No.:
- 172775-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2838
- Mfr. Part No.:
- 172775-4
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Multi-Interlock Mark II Connector Housing |
Series | Multi-Interlock Mark II |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.9mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 18AWG |