- RS Stock No.:
- 839-5801
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 839-5801
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 700 W PC Power Supply, 200 → 240V AC Input, 12 V Output
With an efficiency rating of 85% and an average working life of 120,000 hours, this 700 W PC power supply from RS PRO is an efficient and reliable PSU (power supply unit) option.
The long 550 mm cabling makes it ideal for high-end tower chassis installation. It features a 12 cm silent black fan to minimise noise output and several types of connecting cables that make it compatible with a wide range of components. These include seven SATA (serial AT attachment) connectors for hard drives and two PCIe (peripheral component interconnect express) connectors for mid-range graphics cards. There's also a single 12 V rail that offers high compatibility and high current output.
This power supply is certified for safety and electromagnetic compatibility by European standards agencies. Safety features include over-voltage protection, under-voltage protection, over-power protection and short circuit protection. It's a good choice for anyone seeking an eco-friendly PSU.
The long 550 mm cabling makes it ideal for high-end tower chassis installation. It features a 12 cm silent black fan to minimise noise output and several types of connecting cables that make it compatible with a wide range of components. These include seven SATA (serial AT attachment) connectors for hard drives and two PCIe (peripheral component interconnect express) connectors for mid-range graphics cards. There's also a single 12 V rail that offers high compatibility and high current output.
This power supply is certified for safety and electromagnetic compatibility by European standards agencies. Safety features include over-voltage protection, under-voltage protection, over-power protection and short circuit protection. It's a good choice for anyone seeking an eco-friendly PSU.
Features and Benefits
PC power supply
Mean time between failures (MTBF) of 120,000 hours
Efficiency rating of 85%
Input voltage of 200 to 240 V AC
Five outputs
Output voltage of 12 V
Output current of 56 A
Power rating of 700 W
Encapsulated mounting
Load regulation of ±5%
Line regulation of ±5%
Seven SATA connectors
Two PCIe connectors for mid-range graphics cards
Meets CE (for European conformity), ErP 2013 (for energy-related products) and TUV (Technischer Überwachungsverein or Technical Inspection Association) standards
RoHS (Restriction of Hazardous Substances) compliant
Mean time between failures (MTBF) of 120,000 hours
Efficiency rating of 85%
Input voltage of 200 to 240 V AC
Five outputs
Output voltage of 12 V
Output current of 56 A
Power rating of 700 W
Encapsulated mounting
Load regulation of ±5%
Line regulation of ±5%
Seven SATA connectors
Two PCIe connectors for mid-range graphics cards
Meets CE (for European conformity), ErP 2013 (for energy-related products) and TUV (Technischer Überwachungsverein or Technical Inspection Association) standards
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Input Voltage | 200 → 240V ac |
Output Voltage | 12V |
Power Rating | 700W |
Output Current | 56A |
Number of Outputs | 5 |
Mounting Type | Encapsulated |
Efficiency | 85% |
Load Regulation | ±5% |
Line Regulation | ±5% |
Standards Met | CE, ErP 2013 Compliant, RoHS, TUV |
Series | ACP |