Seasonic 300W Computer Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
- RS Stock No.:
- 538-3940
- Mfr. Part No.:
- SS-300SFD APFC F3
- Brand:
- Seasonic
Legislation and Compliance
Specifications
| Attribute | Value |
| Input Voltage | 220V ac |
| Output Voltage | 3.3 V dc, 5 V dc, ±12 V dc |
| Power Rating | 300W |
| Output Current | 2 A, 8 A, 14.5 A, 20 A, 800 mA |
| Number of Outputs | 6 |
| Length | 125mm |
| Width | 100mm |
| Depth | 76.5mm |
| Mounting Type | Panel Mount |
| Efficiency | 80% |
| Load Regulation | ±5% |
| Line Regulation | ±1% |
| Minimum Temperature | 0°C |
| Maximum Temperature | +50°C |
| Weight | 1.1kg |
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
