Seasonic 1kW ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
- RS Stock No.:
- 181-2081
- Mfr. Part No.:
- SSR-1000FX
- Brand:
- Seasonic
Discontinued product
- RS Stock No.:
- 181-2081
- Mfr. Part No.:
- SSR-1000FX
- Brand:
- Seasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Seasonics engineers have implemented a new design feature, where instead of cables, the back panel and the PCB (Printed Circuit Board) are connected by a copper plate. This breakthrough solution not only lowers the chance of production errors during manual insertion but it also improves output power quality. Hybrid Silent fan Control: The industrys first, Seasonic patented, advanced three-phased thermal control achieves optimal between silence and cooling. This Hybrid Silent Fan Control functions in three operational stages: Fanless Mode, Silent Mode, and Cooling Mode.
Reduced noise without increase in temperature,
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc |
Power Rating | 1kW |
Output Current | 3 A, 25 A, 83 A, 300 mA |
Number of Outputs | 5 |
Length | 140mm |
Width | 150mm |
Depth | 86mm |
Mounting Type | Panel Mount |
Efficiency | 90% |
Maximum Input Current | 13A |
Input Frequency Range | 50 → 60Hz |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Power Signal Conversion Type | AC-DC |
Series | ATX |