Seasonic 850W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
- RS Stock No.:
- 136-9008
- Mfr. Part No.:
- SSPSUPRIME850WPLAT
- Brand:
- Seasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-9008
- Mfr. Part No.:
- SSPSUPRIME850WPLAT
- Brand:
- Seasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PRIME Titanium Series is Seasonic's flagship line of power supplies that was developed on the foundations of more than forty years of Seasonic engineering knowledge. Its ultra-high efficiency and outstanding performance are the fine results of Seasonic's continuous commitment to innovation and advancement. Improved low-load efficiency, highly suppressed ripple noise and a generous 12-year manufacturer's warranty are just some of the characteristics that set these series apart from other power supplies on the market
The Seasonic PRIME Platinum 850 watt power supply is a champion is stable and reliable power delivery. It boasts a near-perfect voltage output which represents Seasonic's market leading engineering feat. This unit is ideal for users who want o reduces noise levels in their work environment, as it has an oversized, 135 mm Fluid Dynamic Bearing Fan that is controlled by Seasonic's proprietary Premium Hybrid Fan Control. An innovative Cable-free Connection Design solution employs highly conductive copper plate to replace the traditionally used cables for a cleaner design an to increase power efficiency
Ultra-High Efficiency, 80 PLUS® Gold Certified
Micro Tolerance Load Regulation
Top-Quality 135 mm Fluid Dynamic Bearing Fan
Premium Hybrid Fan Control
Cable-free Connection Design
Fully Modular Cabling Design
Multi-GPU Technologies Supported
Gold-Plated High Current Terminals
Micro Tolerance Load Regulation
Top-Quality 135 mm Fluid Dynamic Bearing Fan
Premium Hybrid Fan Control
Cable-free Connection Design
Fully Modular Cabling Design
Multi-GPU Technologies Supported
Gold-Plated High Current Terminals
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc |
Power Rating | 850W |
Output Current | 2.5 A, 20 A, 70 A, 300 mA |
Number of Outputs | 5 |
Length | 170mm |
Width | 86mm |
Depth | 150mm |
Mounting Type | Panel Mount |
Efficiency | 89% |
Load Regulation | 0.5% |
Power Signal Conversion Type | AC-DC |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |
Series | Prime |
Input Frequency Range | 50 → 60Hz |
Maximum Input Current | 11A |
Standards Met | BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE |