ICP DAS USA Input Module

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Internet Communication Controller

The ICP DAS I-7188EX Embedded Internet/Ethernet Controller, focuses in Embedded Control applications. It supports various TCP/IP features, including TCP, UDP, IP, ICMP, and ARP. Included is a remote configuration and reloadable operating software, making it perfect for your application. All models are highly reliable and excellent quality.

• AMD 80188-40 Embedded CPU, or compatible
• 10BASE-T NE2000 compatible Ethernet Controller
• COM driver support interrupt & 1K QUEUE Input & Output buffer
• Support serial port
• Built-in EEPROM
• Built-in self-tuner ASIC controller on RS-485 port
• 7-segment LED display for I-7188E3D

Features & Benefits

Available to back order for despatch 06/08/2020
Price Each
£ 241.98
(exc. VAT)
£ 290.38
(inc. VAT)
Units
Per unit
1 +
£241.98
Related Products
The ICP DAS USA RS-232 to RS-485 converter ...
Description:
The ICP DAS USA RS-232 to RS-485 converter with auto-tuning function and auto-switching baud rate. It is made of fire-retardant materials. However, RS-232 has limited transmission speed, communication range, and networking capabilities. The RS-485 standard overcomes these limitations by using differential voltage lines for data and control signals that converts ...
Most industrial computer systems provide standard RS-232 serial ...
Description:
Most industrial computer systems provide standard RS-232 serial ports. Though widely accepted, RS-232 has limited transmission speed, range, and networking capabilities. The RS-422 and RS-485 standards overcome these limitations by using differential voltage lines for data and control signals, which transparently converts RS-232 signals into isolated RS-422 or RS-485 signal ...
Range of W4S1 series Ethernet hubs from Omron. ...
Description:
Range of W4S1 series Ethernet hubs from Omron. These ethernet hubs Provide the environmental resistance and functionality required in factory automation built around Industrial Ethernet communications. The W4S1 series Ethernet hubs are low cost, unmanaged switch that does not require software settings to maintain superior reliability and consistent control data ...
Logo CMR2040 Communication Module for Connect. Logo 8 ...
Description:
Logo CMR2040 Communication Module for Connect. Logo 8 to LTE Net 1 RJ45 Port for Ind. Ethernet-Connection to Logo 8, 2xdi, 2xdo, Read/Write-Access to Logo-Variables, SMS Send/Receive, Email Send, Position Recognize. GPS, Time Syn./Forwarding with Real Time Clock, Config./DIAG.PER Web-Interface, Remote Access Via Openvpn/Http, Dyndns.