Robin PAT Testing Snap Tag, For Use With BDST1, BDST2
- RS Stock No.:
- 388-4801
- Mfr. Part No.:
- BDST2
- Brand:
- Robin
Subtotal (1 pack of 50 units)*
£99.00
(exc. VAT)
£119.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 300 unit(s) shipping from 01 December 2025
- Plus 50 unit(s) shipping from 01 December 2025
- Plus 400 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.98 | £99.00 |
*price indicative
- RS Stock No.:
- 388-4801
- Mfr. Part No.:
- BDST2
- Brand:
- Robin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robin | |
| Accessory Type | Snap Tag | |
| For Use With | BDST1, BDST2 | |
| Select all | ||
|---|---|---|
Brand Robin | ||
Accessory Type Snap Tag | ||
For Use With BDST1, BDST2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Snap-Tags
Compact and robust
Keeps the label intact and dirt free until removal or replacement
BDST1 - lugged for use with 1.5mm2 cables
Label size 42 x 26 mm
Keeps the label intact and dirt free until removal or replacement
BDST1 - lugged for use with 1.5mm2 cables
Label size 42 x 26 mm
BDST2 - non lugged version
Use with most cables affixed with cable ties
Label size 42 x 26 mm
Use with most cables affixed with cable ties
Label size 42 x 26 mm
Robin PAT Testing Snap Tag, 42 (L) x 26mm (W) Maximum Label Space, Cable Tie Attachment - BDST2
Are dirt and grease obscuring the info on your PAT-testing labels? These snap tags from Robin will clear the way. Each has a built-in compartment to protect your labels from external influences. They have hinged lids, making it easy to pop in and change labels when you complete tests. As they're clear, you can see what's inside without lifting the lid. The holes on the tags allow you to thread through cable ties. This enables secure fixing to your wires, wiring bundles and appliances.
Features & Benefits
• Gives you a space to attach labels to unsuitable surfaces
• Tub of 50 for carrying out large volumes of PAT testing
• Reusable, so there's no need for new tags every time you test an appliance
• Plastic material is resistant to wear and corrosion
• Tub of 50 for carrying out large volumes of PAT testing
• Reusable, so there's no need for new tags every time you test an appliance
• Plastic material is resistant to wear and corrosion
Applications
• Building maintenance
• Facilities managers
• Electrical installations
• Facilities managers
• Electrical installations
What size labels do these snap tags hold?
Each snap tag can hold a maximum label size of 42 (L) x 26mm (W), so you can accommodate most standard PAT-testing labels.
Related links
- Robin PAT Testing Snap Tag BDST2
- Robin Portable Appliance Tester Snap Tag, For Use With BDST3
- Seaward PAT Testing Cable, For Use With Test n Tag Elite Printer
- Seaward PAT Testing Label, For Use With Desk Test n Tag Printers
- Seaward PAT Testing Printer Cartridge, For Use With Desk Test n Tag Printers
- Gossen Metrawatt PAT Testing Adapter
- Seaward PAT Testing Software, For Use With Seaward PAT Testers
- Kewtech Corporation PAT Testing Adapter
