Recently searched

    Katrin Metsa Rolled Blue Paper Towel, 250 x 178mm, 2-Ply, 600 Sheets

    RS Stock No.:
    219-7921
    Mfr. Part No.:
    17331
    Brand:
    Katrin
    Katrin
    View all Paper Towels
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 6)

    £2.995

    (exc. VAT)

    £3.594

    (inc. VAT)

    UnitsPer unitPer Pack*
    6 +£2.995£17.97
    *price indicative
    RS Stock No.:
    219-7921
    Mfr. Part No.:
    17331
    Brand:
    Katrin

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Technical Reference


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Product Details

    The Katrin basic centrefeed roll used for general cleaning and wiping. Its colour is blue and has 2 ply.


    Roll weight 0.97 kg
    Rolls per pack 1
    Roll length 150 m



    Specifications

    AttributeValue
    Form FactorRoll
    Number of Sheets600
    Sheet Size250 x 178mm
    Number of Ply2
    ColourBlue
    Product FormatRolled
    Trade NameMetsa
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 6)

    £2.995

    (exc. VAT)

    £3.594

    (inc. VAT)

    UnitsPer unitPer Pack*
    6 +£2.995£17.97
    *price indicative