Recently searched

    Katrin Plastic White Wall Mounting Paper Towel Dispenser

    RS Stock No.:
    219-7958
    Mfr. Part No.:
    90120
    Brand:
    Katrin
    Katrin
    View all Paper Towel Dispensers
    9 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £49.34

    (exc. VAT)

    £59.21

    (inc. VAT)

    UnitsPer unit
    1 +£49.34
    RS Stock No.:
    219-7958
    Mfr. Part No.:
    90120
    Brand:
    Katrin

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Product Details

    The Katrin inclusive centerfeed M dispenser has safe cutting system and lock can be used with or without a key. It is easy to insert a new roll through the open space inside the loading section and the quality of inclusive dispenser checked by bureau veritas for performance, durability, hazardous substance, workmanship, and controlled production.


    Inclusive dispensers are resistant to high temperatures
    Colour is white
    Roll weight 1.586kg



    Specifications

    AttributeValue
    ColourWhite
    MaterialPlastic
    TypeWall Mounting
    9 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £49.34

    (exc. VAT)

    £59.21

    (inc. VAT)

    UnitsPer unit
    1 +£49.34