RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Lumex Panel Mount LED Indicator - Colour(s):Red


Available to back order for despatch 19/01/2021
Add to Basket

Price Each (In a Pack of 500)

£0.614

(exc. VAT)

£0.737

(inc. VAT)

Units

Added

RS Stock No.:
888-6593
Mfr. Part No.:
SSI-LXMP059SRD
Brand:
Lumex
UnitsPer unitPer Pack*
500 +£0.614£307.00
*price indicative

SSI-LXMP059 2x5 Black Panel Indicator - QuasarBrite™


The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.

Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels


State-of-the-art high brightness LED chip technology
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector


LED Panel Indicators, Lumex

AttributeValue
LED ColoursRed
Number of LEDs1
Package Size2 x 5 mm
Viewing Angle110 °
Dominant Wavelength660 nm
Mounting TypeThrough Hole
Lens ColourRed