- RS Stock No.:
- 888-6502
- Mfr. Part No.:
- SSI-LXH20R6SID-150
- Brand:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6502
- Mfr. Part No.:
- SSI-LXH20R6SID-150
- Brand:
- Lumex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SSI-LXH20 22mm Panel Mount, QuasarBrite™
The Lumex QuasarBrite™ range of LEDs have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.
Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels
Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels
LED Panel Indicators, Lumex
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |