VCC Panel Mount LED Indicator - Colour(s):Green
Available to back order for despatch 31/03/2021
Added
- RS Stock No.:
- 137-1404
- Mfr. Part No.:
- L65DG24L
- Brand:
- VCC
- COO (Country of Origin):
- CN
Units | Per unit | Per Pack* |
5 - 5 | £1.772 | £8.86 |
10 - 20 | £1.49 | £7.45 |
25 - 45 | £1.312 | £6.56 |
50 + | £1.136 | £5.68 |
*price indicative |
L65 Series 8mm Panel Mount LED Indicator
Attribute | Value |
LED Colours | Green |
Mounting Hole Size | 8mm |
Bezel Style | Prominent |
Bezel Colour | Silver |
Type | Panel Mount |
Lamp Size | T1 |
Current Rating | 10mA |
Intensity | 8mcd |
Lamp Type | LED |
Length | 20mm |
Light Output Colour | Green |