- RS Stock No.:
- 893-4954
- Mfr. Part No.:
- TA1K0PH250RKE
- Brand:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-4954
- Mfr. Part No.:
- TA1K0PH250RKE
- Brand:
- Ohmite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite TAP1000 Series Planar Resistors
Ohmite TAP1000 heat sinakable planar resistors deliver 1000 watts of continuous reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors are designed for liquid or air cooled heat sink systems.
High Energy Rating
Low Inductance
Resistor Element Electrically Isolated
High Dielectric Strength
Small Footprint
Low Inductance
Resistor Element Electrically Isolated
High Dielectric Strength
Small Footprint
Specifications
Attribute | Value |
---|---|
Resistance | 250Ω |
Power Rating | 1kW |
Series | TA |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Minimum Temperature Coefficient | -250ppm/°C |
Maximum Temperature Coefficient | +250ppm/°C |
Dimensions | 76.2 x 76.2 x 31.69mm |
Overall Width | 76.2mm |
Overall Length | 76.2mm |
Overall Height | 31.69mm |