- RS Stock No.:
- 845-9797
- Mfr. Part No.:
- RH0252K500FE02
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 845-9797
- Mfr. Part No.:
- RH0252K500FE02
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Specifications
Attribute | Value |
---|---|
Resistance | 2.5kΩ |
Power Rating | 25W |
Series | RH |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Termination Style | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -20ppm/°C |
Maximum Temperature Coefficient | +20ppm/°C |
- RS Stock No.:
- 845-9797
- Mfr. Part No.:
- RH0252K500FE02
- Brand:
- Vishay