- RS Stock No.:
- 602-6979
- Mfr. Part No.:
- FHN50 6.8OHMF
- Brand:
- PCN
Discontinued product
- RS Stock No.:
- 602-6979
- Mfr. Part No.:
- FHN50 6.8OHMF
- Brand:
- PCN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Metal clad resistor, 30 W (non-inductive winding)
Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics
Non-inductive winding improves frequency characteristics
Specifications
Attribute | Value |
---|---|
Resistance | 6.8Ω |
Power Rating | 30W |
Series | FHN |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |