- RS Stock No.:
- 490-4833
- Mfr. Part No.:
- RUG-Z 100M OHM/0.1% /1PPM/DEGC
- Brand:
- PCN
Discontinued product
- RS Stock No.:
- 490-4833
- Mfr. Part No.:
- RUG-Z 100M OHM/0.1% /1PPM/DEGC
- Brand:
- PCN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
ISA-PLAN precision shunt resistor, RUG-Z Series
Metal-plated high precision current-detection resistor with heat dissipation function (rear surface metal plate)
Outstanding temperature characteristics even at high electrical load of 250 W
Outstanding temperature characteristics even at high electrical load of 250 W
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 250W |
Series | RUG-Z |
Package/Case | Planar |
Tolerance | ±0.1% |
Technology | Metal Foil |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |
Minimum Temperature Coefficient | -1ppm/°C |
Maximum Temperature Coefficient | +1ppm/°C |