- RS Stock No.:
- 391-5905
- Mfr. Part No.:
- IRF400NC30 OHMJ
- Brand:
- PCN
Discontinued product
- RS Stock No.:
- 391-5905
- Mfr. Part No.:
- IRF400NC30 OHMJ
- Brand:
- PCN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Metal Clad Resistor (flat type)
Low-profile wirewound resistor sealed in heat-resistant cement
Superior heat radiation, also ideal for use as a residual heater
Standard wirewound structure utilising non-inductive winding
Superior heat radiation, also ideal for use as a residual heater
Standard wirewound structure utilising non-inductive winding
Specifications
Attribute | Value |
---|---|
Resistance | 30Ω |
Power Rating | 400W |
Series | PCN |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |