- RS Stock No.:
- 185-2283
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 185-2283
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
This range of high Quality, Aluminium housed Power Resistors designed for direct heat sink attachment
High Power density
Low Profile
Heat Sink mountable for increased power dissipation
High Power density
Low Profile
Heat Sink mountable for increased power dissipation
Specifications
Attribute | Value |
---|---|
Resistance | 4Ω |
Power Rating | 250W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 180 x 80 x 10mm |
Overall Height | 10mm |
Overall Length | 180mm |
Overall Width | 80mm |