- RS Stock No.:
- 162-3436
- Mfr. Part No.:
- HS50 3K3 F
- Brand:
- Arcol
Discontinued product
- RS Stock No.:
- 162-3436
- Mfr. Part No.:
- HS50 3K3 F
- Brand:
- Arcol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Power Rating | 50W |
Series | HS50 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Axial |
Minimum Temperature Coefficient | -25ppm/°C |
Maximum Temperature Coefficient | +25ppm/°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Height | 14.8mm |
Overall Length | 49.1mm |
Overall Width | 28mm |