- RS Stock No.:
- 764-3042
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 764-3042
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO 400ml Fluorescent Yellow Gloss Spray Paint
Use this RS PRO fluorescent yellow spray paint for your cabinets, instrument panels or other surfaces. It saves you time as the flow allows you to cover large surfaces quickly. Its short drying time means your painted surfaces will be ready to use in no time.
This spray paint offers a good quality colour finish thanks to its high opacity. It also provides a strong level of adhesion to bare metal and other surfaces for greater versatility. When dry, the paint becomes hard, so your finished projects will require little to no maintenance. It also features excellent corrosion and moisture resistance for long-term reliability.
This spray paint is sustainable and 100% ozone friendly, so it has a limited impact on the environment. You can use it in industrial manufacturing, workshop repair tasks and home applications.
This spray paint offers a good quality colour finish thanks to its high opacity. It also provides a strong level of adhesion to bare metal and other surfaces for greater versatility. When dry, the paint becomes hard, so your finished projects will require little to no maintenance. It also features excellent corrosion and moisture resistance for long-term reliability.
This spray paint is sustainable and 100% ozone friendly, so it has a limited impact on the environment. You can use it in industrial manufacturing, workshop repair tasks and home applications.
Features and Benefits
- Spray application
- Can size of 400 ml
- Fluorescent yellow colour
- Gloss finish
- Aerosol package type
- Anti-corrosion
Specifications
Attribute | Value |
---|---|
Can Size | 400ml |
Colour | Yellow |
Finish | Fluorescent |