- RS Stock No.:
- 136-7957
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-7957
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 400 ml Anti-Corrosion Black Matte Spray Paint
This matte black spray paint can be handheld or used with electrical or air-based application tools. Available in a 400 ml aerosol can, the paint is fast-drying and delivers excellent coverage and flow. It has both domestic and industrial applications covered.
With anti-corrosion qualities, this universal spray paint is well-suited for use on bare metal, which it adheres to well. It is ozone friendly and based on alkyd resins. Providing smooth, tough coverage to your surface, this spray paint also offers excellent hardness and opacity. To use, simply push the nozzle to emit a fine, mist-like spray. This spray will give even coverage to large areas quickly and takes 24 hours to dry fully.
It is commonly used at homes, in workshops and for manufacturing and repairs. As part of the RS PRO range, this paint has been stringently tested for consistency and quality.
With anti-corrosion qualities, this universal spray paint is well-suited for use on bare metal, which it adheres to well. It is ozone friendly and based on alkyd resins. Providing smooth, tough coverage to your surface, this spray paint also offers excellent hardness and opacity. To use, simply push the nozzle to emit a fine, mist-like spray. This spray will give even coverage to large areas quickly and takes 24 hours to dry fully.
It is commonly used at homes, in workshops and for manufacturing and repairs. As part of the RS PRO range, this paint has been stringently tested for consistency and quality.
Features and Benefits
• Acrylic-based black matte spray paint
• Supplied in a 400 ml aerosol
• Anti-corrosion qualities
• Excellent coverage, flow and hardness
• Fast drying with high opacity
• 100% ozone friendly
• Excellent adhesion to bare metal
• Very good resistance to water and other chemicals
• Suitable for indoor and outdoor use
• RoHS (Restriction of Hazardous Substances) compliant
• Supplied in a 400 ml aerosol
• Anti-corrosion qualities
• Excellent coverage, flow and hardness
• Fast drying with high opacity
• 100% ozone friendly
• Excellent adhesion to bare metal
• Very good resistance to water and other chemicals
• Suitable for indoor and outdoor use
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Can Size | 400ml |
Colour | Black |
Finish | Matt |