- RS Stock No.:
- 800-4760
- Mfr. Part No.:
- TBS1152B
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 800-4760
- Mfr. Part No.:
- TBS1152B
- Brand:
- Tektronix
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
TBS1000B Series Digital Storage Oscilloscopes
The Tektronix TBS1000B Series provides affordable performance in a compact design. Features offered as standard include USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. The TBS1000B digital storage oscilloscope was introduced to help operators get more done in less time.
Features & Benefits
200 MHz, 150 MHz, 100 MHz, 70 MHz and 50 MHz bandwidth models
2-channel models
Up to 2 GS/s sample rate on all channels
2.5 k point Record length on all channels
Advanced triggers including pulse and line-selectable video triggers
7 in WVGA (800 x 480 pixels) active TFT colour display
34 automated measurements
Dual window FFT, simultaneously monitors both the time and frequency domains
Built-in waveform limit and trend plot testing
Dual channel frequency counter
Zoom Function
Automated, extended data logging feature
Autoset and auto-ranging functions
Built-in context-sensitive help
Multiple-language user interface
Connectivity:
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
2-channel models
Up to 2 GS/s sample rate on all channels
2.5 k point Record length on all channels
Advanced triggers including pulse and line-selectable video triggers
7 in WVGA (800 x 480 pixels) active TFT colour display
34 automated measurements
Dual window FFT, simultaneously monitors both the time and frequency domains
Built-in waveform limit and trend plot testing
Dual channel frequency counter
Zoom Function
Automated, extended data logging feature
Autoset and auto-ranging functions
Built-in context-sensitive help
Multiple-language user interface
Connectivity:
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
Supplied with
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probe for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probe for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Tektronix TBS1000B Series Oscilloscopes
Specifications
Attribute | Value |
---|---|
Bandwidth | 150MHz |
Digital/Analogue | Digital |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Portable |
Series | TBS1000 |
Calibrated | RSCAL |
Interface | USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 2.5ns/div |
Screen Size | 7in |
Sample Rate Random | 2 Gsps |
Maximum Time Base | 50s/div |
Vertical Resolution | 8 bit |
Weight | 2kg |
Length | 326.3mm |
Dimensions | 326.3 x 124.2 x 158mm |
Record Length | 2500points |
Height | 158mm |
Safety Category | CAT II 300V |
Safety Category Level | CAT II |