- RS Stock No.:
- 766-3285
- Mfr. Part No.:
- DPO2024B
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 766-3285
- Mfr. Part No.:
- DPO2024B
- Brand:
- Tektronix
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Tektronix Mixed Signal Oscilloscopes DPO2000 Series
The Tektronix MSO2000B & DPO2000B Series delivers advanced debug features at an entry-level price. With a choice of models up to 20 channels, for analyzing analog and digital signals, users can quickly find and diagnose problems in complex designs. The MSO2000B & DPO2000B models offer a deep record length of 1 Mpoints standard on all channels, facilitating the capture of long windows of signal activity while maintaining fine timing resolution. The deep record length combined with use of the Wave Inspector® navigation and search tool enables users to locate their events in seconds.
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0020 ( 796-2696 ), TCP0150 ( 661-3283 ), TCP2020 ( 796-6705 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0100 ( 726-0035 ), TPP0200 ( 726-0038 ). Accessories available include: soft carrying case ACD2000 ( 575-589 ); hard carrying case HCTEK4321 ( 613-1510 ); rackmount kit RMD2000 ( 697-8791 ); probe adapter TPA-BNC ( 628-7540 ).
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0020 ( 796-2696 ), TCP0150 ( 661-3283 ), TCP2020 ( 796-6705 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0100 ( 726-0035 ), TPP0200 ( 726-0038 ). Accessories available include: soft carrying case ACD2000 ( 575-589 ); hard carrying case HCTEK4321 ( 613-1510 ); rackmount kit RMD2000 ( 697-8791 ); probe adapter TPA-BNC ( 628-7540 ).
Wave Inspector® controls for ease of navigation and automated search of waveform data
FilterVuTM variable low-pass filter for removal of unwanted signal noise while capturing high-frequency events
29 automated measurements plus FFT analysis for simplified waveform analysis
Trigger modes: Edge; Pulse Width; Runt; Logic; Sutup and Hold; Rise/Fall Time; Video + (MSO only) automated Triggering, Decode & Search on parallel buses and Multichannel Setup & Hold Triggering
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
7 inch (180mm) widescreen TFT-LCD colour display
Small footprint (5.3 inches/134mm deep) and light weight (7lb 14oz/3.6kg)
USB 2.0 host port on front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge® compatible printer
FilterVuTM variable low-pass filter for removal of unwanted signal noise while capturing high-frequency events
29 automated measurements plus FFT analysis for simplified waveform analysis
Trigger modes: Edge; Pulse Width; Runt; Logic; Sutup and Hold; Rise/Fall Time; Video + (MSO only) automated Triggering, Decode & Search on parallel buses and Multichannel Setup & Hold Triggering
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
7 inch (180mm) widescreen TFT-LCD colour display
Small footprint (5.3 inches/134mm deep) and light weight (7lb 14oz/3.6kg)
USB 2.0 host port on front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge® compatible printer
Note
Tektronix Oscilloscope
The Tektronix DPO2000 Series oscilloscope has a bandwidth of 200MHz. It is a 4-channel digital storage oscilloscope which offers 29 automated measurements and FFT analysis for simplified waveform analysis. It has 4 analogue channels. It delivers advanced debug features at an entry-level price. With a choice of models up to 20 channels, for analysing analogue and digital signals, users can quickly find and diagnose problems in complex designs. The oscilloscope has a deep record length of 1 Mega points standard on all channels. It lets you capture long windows of signal activity while maintaining fine timing resolution.
Note:
A great value bundle of 3 applications (DPO2BND, 851-1340) is available, as are individual application modules DPO2AUTO (575-573), DPO2COMP (575-563), DPO2EMBD (575-614).
Supplied with:
10X passive probe (1 per analogue channel), installation & safety manual and translated front-panel overlay, documentation CD, Open Choice® desktop software, calibration certificates, power cord.
Note:
A great value bundle of 3 applications (DPO2BND, 851-1340) is available, as are individual application modules DPO2AUTO (575-573), DPO2COMP (575-563), DPO2EMBD (575-614).
Supplied with:
10X passive probe (1 per analogue channel), installation & safety manual and translated front-panel overlay, documentation CD, Open Choice® desktop software, calibration certificates, power cord.
Features and Benefits
Sample rate is 1GSa/s
1 Mega points record length on all channels
Input impedance of 1Mohm
Wave Inspector® controls provide easy navigation and automated search of waveform data
7in (180mm) wide screen TFT-LCD colour display
FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a Pict bridge® compatible printer
Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector
1 Mega points record length on all channels
Input impedance of 1Mohm
Wave Inspector® controls provide easy navigation and automated search of waveform data
7in (180mm) wide screen TFT-LCD colour display
FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a Pict bridge® compatible printer
Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector
Certifications
EC Council Directive 2004/108/EC
UL61010-1:2004 approved
CAN/CSA-C22.2 No. 61010.1: 2004 approved
EN61010-1:2001
UL61010-1:2004 approved
CAN/CSA-C22.2 No. 61010.1: 2004 approved
EN61010-1:2001
Mixed Signal Oscilloscopes
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 4 |
Bandwidth | 200MHz |
Oscilloscope Type | Bench |
Series | DPO2000 |
Calibrated | UKAS |
Power Source | Mains |
Display Type | Colour |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 2ns/div |
Screen Size | 7in |
Sample Rate Random | 1 Gsps |
Length | 377mm |
Vertical Resolution | 8 bit |
Maximum Time Base | 100s/div |
Height | 180mm |
Record Length | 1M points/ch |
Dimensions | 377 x 134 x 180mm |
Weight | 3.6kg |
Safety Category Level | CAT II |
Safety Category Voltage | 300V |
Safety Category | CAT II 300 V |
Rise Time | 2.1ns |