Fluke 190 II Series 190 ScopeMeter Oscilloscope, Handheld, 2 Channels With RS Calibration, 100MHz

  • RS Stock No. 735-5152
  • Mfr. Part No. FLUKE-190-102/EU/S
  • Brand Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): NL
Product Details

Fluke Industrial ScopeMeter 190 Series II

The 190 Series ScopeMeters are the first two and four channel industrial portable oscilloscopes allowing measurements in harsh, hazardous and dirty environments with the highest CAT IV 600V safety rating. With these features the ScopeMeter 190 Series II can be used for measurements in Single-phase and Three-phase industrial distribution up to outside and service entrance. The standard features like TrendPlot™, Connect-and-View™ triggering, and ScopeRecord™ allow quick diagnosis of industrial machinery, automation and process controls problems. The Automatic capture and the display of the last 100 screens allows the review of observed anomalies.

Instrument dimensions 270 x 190 x 70 mm
Display 153mm full colour LCD with fast update rate
CAT III 1000V/ CAT IV 600V overvoltage categories
Real-time sampling rates up to 2.5 GS/s and 400 ps resolution
Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
Single shot, pulse width, and video triggering
Isolated USB ports for memory devices and PC connectivity
IP-51 rated for dust and drip proof to withstand harsh environments
Li-ion battery technology offering 8 hour battery life
Operating temperature 0°C to 40°C (including batteries) or 0°C to 50°C (without batteries)

Supplied with

Set of 4 probes (4-channel models) or 2 probes (2-channel models), handstrap (fixed to instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems

Specifications
Attribute Value
Number of Channels 2
Bandwidth 100MHz
Oscilloscope Type Handheld
Series 190 II
Calibrated RSCAL
Power Source Battery, Mains
Display Type Colour
Minimum Vertical Sensitivity 2mV/div
Maximum Vertical Sensitivity 100V/div
Minimum Time Base 5ns/div
Screen Size 153mm
Sample Rate Random 1.25 Gsps
Battery Type Rechargeable Lithium-Ion
Safety Category Voltage 600 V, 1000 V
Vertical Resolution 8 bit
Safety Category CAT III 1000 V, CAT IV 600 V
Model Number p 190
Safety Category Level CAT III, CAT IV
Rise Time 3.5ns
2 In stock for delivery within 2 working days
Price Each
£ 3,776.00
(exc. VAT)
£ 4,531.20
(inc. VAT)
Units
Per unit
1 +
£3,776.00
Not available for guaranteed pre 9am/10am delivery
Related Products
Standard AC current pliers Inspired by the principle ...
Description:
Standard AC current pliers Inspired by the principle of the Rogowski coil.Can measure intensity up to 3000 A when used with oscilloscopes and recorders.Its flexible measurement head is light and can be easily and quickly installed into hard-to-reach places.Three ranges: 30 A, 300 A and 3000 A, 1, 10 or ...
342-4594 - SCC120 accessory kit for scopemeter 123260-0034 ...
Description:
342-4594 - SCC120 accessory kit for scopemeter 123260-0034 - C125 Soft carrying case260-0028 - Hard carrying case for scopemeter 123548-8938 - BP120 batt pck, ScopeMeter 123preRev2.0480-4137 - PM8907 replacement battery charger (UK Plug)744-2518 - Instrument connector 4mm shielded banana, cable length 1.2m.
From Fluke, this SCC190 kit includes vital accessories ...
Description:
From Fluke, this SCC190 kit includes vital accessories for the Fluke 190 Scopemeter. • The C190 Protective Hard Shell Carry Case ensures your equipment is well protected during transportation. This briefcase-style carry case is made from durable polypropylene and includes compartments for probes, instruction manuals, power adapters and other small ...
342-4594 - SCC120 accessory kit for scopemeter 123260-0034 ...
Description:
342-4594 - SCC120 accessory kit for scopemeter 123260-0034 - C125 Soft carrying case260-0028 - Hard carrying case for scopemeter 123548-8938 - BP120 batt pck, ScopeMeter 123preRev2.0480-4137 - PM8907 replacement battery charger (UK Plug)744-2518 - Instrument connector 4mm shielded banana, cable length 1.2m.