- RS Stock No.:
- 698-4711
- Mfr. Part No.:
- U1602B-001
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 698-4711
- Mfr. Part No.:
- U1602B-001
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MY
Product Details
Keysight U1600 Series
Full-featured handheld oscilloscopes that offer maximum versatility for current and future needs: dual channel with built in DMM and recorder functions.
U1600B models are safety orange
U1602 models have DWM (Dual Waveform Math), U1604 models have DWM+ FFT Function (Fast Fourier Transform)
200 MSa/s sampling rate
125 KB memory depth
Colour LCD display
6000 count Digital Multimeter
Recorder capability
Standard USB 2.0 Full Speed IO Interface
Host interface allows connection to memory devices for waveform storage
Dimensions 24.1 (H) x 13.8 (W) x 6.6 (D) cm
U1602 models have DWM (Dual Waveform Math), U1604 models have DWM+ FFT Function (Fast Fourier Transform)
200 MSa/s sampling rate
125 KB memory depth
Colour LCD display
6000 count Digital Multimeter
Recorder capability
Standard USB 2.0 Full Speed IO Interface
Host interface allows connection to memory devices for waveform storage
Dimensions 24.1 (H) x 13.8 (W) x 6.6 (D) cm
Supplied with
2 probes, Ni-MH battery pack 7.2V 4500mA, DMM test lead, ground alligator clip, hook clip, USB cable, power cord and AC adaptor, Quick Start Guide, Product Reference CD-ROM, Certificate of Calibration, test report
Approvals
CSA; UL
Keysight U1600 Series
Specifications
Attribute | Value |
---|---|
Bandwidth | 20MHz |
Oscilloscope Type | Handheld |
Series | U1600 |
Calibrated | UKAS |
Interface | USB |
Power Source | Battery |
Display Type | Colour |
Minimum Vertical Sensitivity | 5 mV/div, 50 mV/div, 500 mV/div |
Maximum Vertical Sensitivity | 1 kV/div, 10 kV/div, 100 V/div |
Minimum Time Base | 50ns/div |
Screen Size | 4.5in |
Sample Rate Random | 100 Msps, 200 Msps |
Height | 241mm |
Dimensions | 138 x 66 x 241mm |
Record Length | 250points |
Length | 138mm |
Weight | 1.5kg |
Battery Life | 4 h |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Battery Type | Rechargeable NiMH |
Rise Time | 17.5ns |
Safety Category Level | CAT III |
Safety Category | CAT III 300 V |
Safety Category Voltage | 300V |