RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Keysight Technologies 1000 Series DSO1014A Oscilloscope, Bench, 4 Channels, 100MHz


Available to back order for despatch 02/02/2021
Add to Basket

Price Each

£1,616.00

(exc. VAT)

£1,939.20

(inc. VAT)

Units

Added

RS Stock No.:
668-8772
Mfr. Part No.:
DSO1014A
Brand:
Keysight Technologies

RoHS Status: Not Applicable

UnitsPer unit
1 +£1,616.00

Keysight DSO1000A Series Oscilloscopes


Keysight 1000 Series 2 or 4-channel oscilloscopes offer, at affordable prices, large colour displays for easy viewing and advanced measurement and triggering capability for analysis. With up to 2 GSa/s sample rate (in half channel mode) delivers the performance and features you expect in a large scope and the portability and low price you expect in a small one


Maximum sample rate 1-2GSa/s
Large 15cm (5.7in) colour display
Maximum waveform memory depth 20kpts
USB Host and device ports allow PC control with the supplied software and connection to USB external memory devices
Internal memory and external media can store both setups and captured waveforms
Advanced triggering makes it simple to capture and view elusive signals
Selectable band pass filtering eliminates unwanted signals
23 automatic measurements provide quick access to powerful functions
Optionally switch off the menu display for almost 25% more viewing area


Supplied with

User’s/service guide, CD-ROM with additional documentation, Power cord (UK and Euro), 10:1 passive probe for each input channel (2 or 4) and Localized front panel overlay

AttributeValue
Number of Channels4
Bandwidth100MHz
Oscilloscope TypeBench
Series1000
Power SourceMains
Display TypeColour
Minimum Vertical Sensitivity2mV/div
Maximum Vertical Sensitivity10V/div
Minimum Time Base2ns/div
Screen Size5.7in
Sample Rate Random2 Gsps
Safety Category LevelCAT I
Safety CategoryCAT I 300 V
Safety Category Voltage300V
Vertical Resolution8 bit
Model Number pDSO1014A