Teledyne LeCroy WaveSurfer 3104z WaveSurfer 3000z Series Digital Bench Oscilloscope, 4 Analogue Channels, 1GHz - RS
- RS Stock No.:
- 200-6769
- Mfr. Part No.:
- WaveSurfer 3104z - PROMO
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 200-6769
- Mfr. Part No.:
- WaveSurfer 3104z - PROMO
- Brand:
- Teledyne LeCroy
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Teledyne LeCroy WaveSurfer 3104z oscilloscope provides the most advanced user interface (MAUI) through a 10.1 capacitive touch screen. It promotes true versatility with 20 Mpts of memory, it also has multi-instrument capabilities, a powerful, deep toolbox, and 100 MHz - 1 GHz of bandwidth.
100MHz to 1GHz analogue bandwidth
Sample rate of up to 4GS/s
16 digital channel MSO option
Sample rate of up to 4GS/s
16 digital channel MSO option
Specifications
Attribute | Value |
---|---|
Bandwidth | 1GHz |
Number of Analogue Channels | 4 |
Digital/Analogue | Digital |
Oscilloscope Type | Bench |
Oscilloscope Form | Mixed Signal |
Series | WaveSurfer 3000z |
Calibrated | RSCAL |
- RS Stock No.:
- 200-6769
- Mfr. Part No.:
- WaveSurfer 3104z - PROMO
- Brand:
- Teledyne LeCroy