Digilent Oscilloscope, Analogue, 2 Channels, 30MHz

  • RS Stock No. 193-2596
  • Mfr. Part No. 240-124
  • Brand Digilent
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Start learning and experimenting with electronics with the Analog Discovery 2. The chipKIT starter kit provides an opportunity to start communicating with displays, digital logic ICs, motors, sensors, and analog circuits. With the included MTE cables and mini grabber clips, experimentation isn't limited by connectivity options.

Specifications
Attribute Value
Number of Channels 2
Bandwidth 30MHz
Oscilloscope Type Analogue
Power Source Mains, USB
Sample Rate Random 100 Msps
8 In stock for FREE next working day delivery
Price Each
£ 275.57
(exc. VAT)
£ 330.68
(inc. VAT)
Units
Per unit
1 +
£275.57
Related Products
The Tektronix TBS1000B Series provides affordable performance in ...
Description:
The Tektronix TBS1000B Series provides affordable performance in a compact design. Features offered as standard include USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. The TBS1000B digital storage oscilloscope was introduced to help operators get more done in less time. ...
RS Pro IDS-6000-U Series offers a 5.7 inch ...
Description:
RS Pro IDS-6000-U Series offers a 5.7 inch colour TFT LCD, dual sampling modes, 4 kpts record length, real-time sampling rate of 250 MSa/s and ET sampling rate of 25 GSa/s. It is designed to optimise balance of performance between memory length and sampling speed. Features include user-friendly menu tree ...
RS Pro IDS-2000E Series digital storage oscilloscopes offer ...
Description:
RS Pro IDS-2000E Series digital storage oscilloscopes offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS ...
The Rhode & Schwarz RTB2000 series digital oscilloscopes ...
Description:
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for troubleshooting embedded designs during development and for production and ...