- RS Stock No.:
- 179-6254
- Mfr. Part No.:
- RTM3K-HVP4
- Brand:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 179-6254
- Mfr. Part No.:
- RTM3K-HVP4
- Brand:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rohde & Schwarz RTM3000 Series RTM3004 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with advanced options. It allows a bandwidth of 100MHz, memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter and active inputs for automatic probe management. The digital oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixel. It has four analogue channels and offers advanced frequency domain analysis with a simple RF setup. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. It also acts as three digit digital voltmeter and six digit frequency counter for simultaneous and precise measurements. It comes with high voltage differential probes in ratio of 100:1 or 1000:1. This instrument has an optional logical analyser.
Features and Benefits
• Outputs sharper waveform with more signal details
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Has high voltage power package
• Comes with a 'Basic Safety Instructions' guide in different languages
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Has high voltage power package
• Comes with a 'Basic Safety Instructions' guide in different languages
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
• Used by service technicians
• R&D troubleshooting
• Production testing
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 4 |
Bandwidth | 100MHz |
Oscilloscope Type | Benchtop Digital Oscilloscope |
Series | RTM3000 |
Calibrated | UKAS |
Power Source | Mains |
Display Type | Capacitive Touch Display |
Maximum Vertical Sensitivity | 1V/div |
Minimum Time Base | 0.5ns/div |
Screen Size | 256.04mm |
Sample Rate Random | 250 Msps |
Vertical Resolution | 10 bit |
Safety Category | CAT III 1000 V |
Safety Category Voltage | 1000V |
Safety Category Level | CAT III |
Rise Time | 350ps |