Tektronix TBS2072 TBS2000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 70MHz - RS Calibrated
- RS Stock No.:
- 122-4802
- Mfr. Part No.:
- TBS2072
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 122-4802
- Mfr. Part No.:
- TBS2072
- Brand:
- Tektronix
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Tektronix TBS2000 Series Digital Storage Oscilloscopes
Tektronix TBS2000 Series digital storage oscilloscopes capture and display significantly more signal. This is because many oscilloscopes provide 8 vertical divisions and 10 horizontal divisions, while the TBS2000 offers 10 vertical divisions and 15 horizontal divisions. Dedicated controls provide quick access to important settings. More signal plus quicker access means better, faster design evaluation. Signals analysis is enhanced with new on-waveform cursor readouts and 32 automated measurements, each with informative tips to help choose the right one quickly. TBS2000 features include a 9-inch WVGA display, 20 million point record length and 1 GS/s sample rate. The TBS2000 Series is designed for easy operation and quick hands-on learning. Its display offers more room for measurement results and menu information. The instrument's TekVPI probe interface works with traditional BNC connections but also enables wide application coverage with the latest active voltage probes and current probes.
Features and Benefits
Up to 1 GS/s sampling rate
20 M record length on all channels
9-inch WVGA colour display
15 horizontal grids show 50% more signal
TekVPI probe interface supports active, differential and current probes with automatic scaling and units
32 automated measurements and FFT function for thorough waveform analysis
HelpEverywhere provides helpful on-screen tips
Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
USB 2.0 host port on front panel for quick and easy data storage
Wi-Fi interface provides wireless communications capability support
USB 2.0 device port on rear panel for easy connection to a PC
LXI compliant 10/100BASE-T Ethernet port for remote control over LAN
Courseware function presents lab exercise guidance on the display
Fully compatible with TekSmartLab lab management software for education
20 M record length on all channels
9-inch WVGA colour display
15 horizontal grids show 50% more signal
TekVPI probe interface supports active, differential and current probes with automatic scaling and units
32 automated measurements and FFT function for thorough waveform analysis
HelpEverywhere provides helpful on-screen tips
Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
USB 2.0 host port on front panel for quick and easy data storage
Wi-Fi interface provides wireless communications capability support
USB 2.0 device port on rear panel for easy connection to a PC
LXI compliant 10/100BASE-T Ethernet port for remote control over LAN
Courseware function presents lab exercise guidance on the display
Fully compatible with TekSmartLab lab management software for education
Areas of Application
Testing signal voltage in circuit debugging
Testing in manufacturing
Designing
Testing of signals voltage in radio broadcasting equipment
Research & Development
Audio and video recording equipment
Testing in manufacturing
Designing
Testing of signals voltage in radio broadcasting equipment
Research & Development
Audio and video recording equipment
Note
The Tektronix five-year warranty covers all parts and labour, excluding probes. TBS2000 Series oscilloscopes are supplied with one 100 MHz, 10x passive probe TPP0100 per analog channel. Replacement TPP0100 probes are available separately ( 726-0035 ). Other compatible probes available separately include high-voltage passive probe P5100A ( 734-5013 ), differential voltage probe TDP0500 ( 661-3292 ), high-voltage differential probes THDP0200 ( 752-7357 ) & THDP0100 ( 752-7353 ), active voltage probe TAP1500 ( 661-3286 ) and current probes TCP0020 ( 796-2696 ), TCP0030A ( 781-0807 ), TCP0150 ( 661-3283 ) & TCP2020 ( 796-6705 ). Other accessories available separately include the TekVPI to TekProbe BNC adapter TPA-BNC ( 697-8814 ), soft transit case ACD2000 ( 575-589 ) & GPIB-to-USB adapter TEK-USB-488 ( 113-143 ).
Supplied with
100 MHz 10x passive probe TPP0100 (1 per analog channel), documentation CD, installation and safety manual, programmer manual (on the documentation CD and on Tek Web), power cord, calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration
Tektronix TBS2000 Series Digital Storage Oscilloscopes
Specifications
Attribute | Value |
---|---|
Bandwidth | 70MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Digital Storage |
Series | TBS2000 |
Calibrated | RSCAL |
Interface | USB |
Power Source | Mains |
Display Type | Colour, TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 2ns/div |
Screen Size | 9in |
Sample Rate Random | 1 G samples/s |
Weight | 2.6kg |
Record Length | 20M points |
Dimensions | 372.4 x 103.3 x 174.9mm |
Vertical Resolution | 8 bit |
Maximum Time Base | 100s/div |
Length | 372.4mm |
Height | 174.9mm |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |