Keysight Technologies BV0006B -1TP Oscilloscope Software

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Keysight BV0006B Data Acquisition Control & Analysis Software Application

Automate test sequences with the included Test Flow app. Combined with SCPI commands or Command Expert blocks, Test Flow enables simple sequencing of instrument settings and measurements. Combine multiple instruments together to create your own automated test. Together with full automation instrument control via Command Expert, you can get deeper test automation while simplifying your workflow.

The Data Acquisition App within BenchVue enables control of data acquisition units to control channels, data log and visualize measurements in a wide array of display options. With the data visualization tools, you can analyze or view your data in different displays to gain further insight into your measurements. Display types include:

Data grid Strip charts
High visibility readout display
Bar meter
Histogram
Alarm light panel
Background image set
Text panel
X-Y chart
Digital read/write
D/A outputs
Switch controls

Configure and control your DAQ for your critical measurements

Comprehensive instrument control allows you to setup your scan lists according to your needs.

Log and view measurement data in the format you need

With multiple display types seeing what you care about has never been easier or more flexible.

Export results in three clicks

Export data quickly to popular tools such as MATLAB and Microsoft Excel or Word for further analysis in only a few clicks.

Keysight Accessories

4 In stock for FREE next working day delivery
Price Each
£ 230.00
(exc. VAT)
£ 276.00
(inc. VAT)
Units
Per unit
1 +
£230.00
Related Products
PanelView Plus 6 terminals are configured with FactoryTalk ...
Description:
PanelView Plus 6 terminals are configured with FactoryTalk View Studio software and have an integrated runtime system called FactoryTalk View Machine Edition Station.Machine Edition Station runs projects developed with FactoryTalk View Studio. FactoryTalk View Studio for Machine EditionConfiguration software for developing and testing machine level human machine interface (HMI) applications. ...
Application Modules. 1 GHz, 500 MHz and 350 ...
Description:
Application Modules. 1 GHz, 500 MHz and 350 MHz bandwidth models2- and 4-channel models16 digital channels (MSO4000)10 mega sample record length on all channels35,000 wfm/s maximum waveform capture rateWave Inspector® controls for unprecedented efficiency in waveform analysisI2C, SPI, CAN and RS-232 serial triggering and analysis options10.4 in. (264 mm) XGA ...
Application Modules. 1 GHz, 500 MHz and 350 ...
Description:
Application Modules. 1 GHz, 500 MHz and 350 MHz bandwidth models2- and 4-channel models16 digital channels (MSO4000)10 mega sample record length on all channels35,000 wfm/s maximum waveform capture rateWave Inspector® controls for unprecedented efficiency in waveform analysisI2C, SPI, CAN and RS-232 serial triggering and analysis options10.4 in. (264 mm) XGA ...
The Internet of Things (IoT) fundamentals applied courseware ...
Description:
The Internet of Things (IoT) fundamentals applied courseware is a ready-to-teach package that focuses on the area of IoT fundamentals. The courseware is designed as a resource for educators in universities and other tertiary institutions to teach students about the IoT’s architecture, technologies and ecosystems. The courseware also integrates hands-on ...