- RS Stock No.:
- 863-3746
- Mfr. Part No.:
- ZS2500
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 863-3746
- Mfr. Part No.:
- ZS2500
- Brand:
- Teledyne LeCroy
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Teledyne LeCroy ZS Series High Impedance Active Probes
The Teledyne LeCroy ZS Series of easy-to-use probes provide high impedance along with an extensive set of probe tips and ground accessories to handle wide-ranging probing scenarios. The high 1 MΩ input resistance and low 0.9 pF (0.6 pF with ZS4000) input capacitance means these probes are excellent for all frequencies.
The ZS Series probes provide full system bandwidth with all Teledyne LeCroy oscilloscopes featuring bandwidths of 4 GHz and lower. Small form combines with an extensive standard range of tip accessories to facilitate use in challenging situations as well as in probing test points spaced apart.
The ZS Series probes provide full system bandwidth with all Teledyne LeCroy oscilloscopes featuring bandwidths of 4 GHz and lower. Small form combines with an extensive standard range of tip accessories to facilitate use in challenging situations as well as in probing test points spaced apart.
Features and Benefits
- High signal fidelity to 4 GHz bandwidth
- Low circuit loading – high input impedance and low capacitance
- Choice of 4 GHz, 2.5 GHz and 1 GHz models
- 1 MΩ input resistance
- 0.6 pF (4 GHz) and 0.9 pF input capacitance
- ± 8 V input dynamic range, ± 12 V offset range
- Integrated with oscilloscope (ProBus interface for control from oscilloscope front panel)
- Wide variety of tips and grounds included
Applications
- Automotive
- Power applications
- Motor drive development
- Product design applications
Supplied with
Square pin adapter, IC tip, bent tip, channel ID clips (set of 4 colours), copper tape pad (x2), freehand probe holder, ground blade (narrow), ground blade (wide), micro-grabber (pair), offset ground-Z lead, pogo ground lead, pogo tip, probe tip - standard (x3), right angle lead (long), right angle lead (short), right angle socket, straight pin lead (long), straight pin lead (short), Y-lead adapter
Specifications
Attribute | Value |
---|---|
Probe Type | Active |
Attenuation | 1:10 |
Bandwidth | 2.5GHz |
Maximum Common Mode Input Voltage | 20V |
Connector Type | ProBus |
Model Number p | ZS2500 |
Number of Probes | 1 |
Series | ZS |
- RS Stock No.:
- 863-3746
- Mfr. Part No.:
- ZS2500
- Brand:
- Teledyne LeCroy