Tektronix P52 Series P5200 Oscilloscope Probe, Active, Differential, High Voltage Type, 25MHz, 500x, 50x
- RS Stock No.:
- 467-2621
- Mfr. Part No.:
- P5200
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 467-2621
- Mfr. Part No.:
- P5200
- Brand:
- Tektronix
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tektronix P5200
The P5200 Active Differential Probe converts floating signals to low voltage ground referenced signals that can be displayed safely and easily on any ground referenced oscilloscope. Can be used with any oscilloscope and enables users to safely make measurements of floating circuits with their oscilloscope grounded. Also ideal for a variety of applications: Switching Power Supply Design, Motor Drive Design, Electronic Ballast Design, CRT Display Design, Power Converter Design and Service, Power Device Evaluation.
25 MHz
Up to 1000V Differential (RMC or DC
Up to 1000 V Common (RMS)
Overrange Indicator
Safety Certified
Switchable Attenuation
Switchable Bandwidth Limit
Up to 1000V Differential (RMC or DC
Up to 1000 V Common (RMS)
Overrange Indicator
Safety Certified
Switchable Attenuation
Switchable Bandwidth Limit
Specifications
Attribute | Value |
---|---|
Probe Type | Active, Differential, High Voltage |
Attenuation | 500x, 50x |
Bandwidth | 25MHz |
Maximum Common Mode Input Voltage | 1000V |
Model Number p | P5200 |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 1000 V, 600 V |
Series | P52 |
Safety Category | CAT II 1000 V, CAT III 600 V |
- RS Stock No.:
- 467-2621
- Mfr. Part No.:
- P5200
- Brand:
- Tektronix