Fluke 124B/UK/S Waveform Generator 40MHz UKAS

  • RS Stock No. 122-8910
  • Mfr. Part No. FLUKE-124B/UK/S
  • Brand Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): CN
Product Details

Fluke 120B Series Industrial ScopeMeter 124B/S

Each Fluke 125B/S Handheld Oscilloscope is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms with Connect-and-View trigger and setup technology. They can view related numerical measurements using Fluke IntellaSet technology. These functions are free of the need to make manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.

Features

Dual-input digital oscilloscope and multimeter
20 MHz oscilloscope bandwidth
5000-count True RMS digital multimeter
Connect-and-View trigger simplicity for hands-off operation
IntellaSet technology automatically and intelligently adjusts numerical readout based on the measured signal
Dual-input waveform and meter reading recorder for trending data over extended periods
Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
Shielded test leads for oscilloscope, resistance and continuity measurements
Resistance, continuity, diode and capacitance meter measurements
Save or recall data and instrument setups
Store instrument setups defined by a test sequence for routine maintenance or most-often-used test procedures
External optically isolated USB interface to transfer, archive and analyse scope or meter data
FlukeView ScopeMeter software for Windows
Rugged design (to withstand 3 g vibration, 30 g shock) and rated IP51 according to EN/IEC60529
Highest safety rating in the industry, safety rated for CAT IV 600 V
Rechargeable battery
Dimensions 259 x 132 x 55 mm
Weight 1.4 kg
Fluke 124B/S versions also include carry case, FlukeView for Windows software, magnetic hanger and screen protector Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems

Areas of Application

These small lightweight hand held digital oscilloscopes are ideal for use by electromechanical technicians working in electromechanical service, maintenance, installation, troubleshooting and service applications.

Supplied with

Li-ion battery pack, charger/power adapter, shielded test leads (2) with ground leads, black test lead, red and blue hook clips, banana to BNC adapter,

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems

Specifications
Attribute Value
Bandwidth 40MHz
Model Number p 124B/UK/S
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 750 V
Calibrated UKAS
Series 120B
Safety Category CAT III 750 V, CAT IV 600 V
Rise Time <8.75ns
Available to back order for despatch when stock is available
Price Each
Was £1,747.36
£ 1,374.68
(exc. VAT)
£ 1,649.62
(inc. VAT)
Units
Per unit
1 +
£1,374.68
Not available for guaranteed pre 9am/10am delivery
Related Products
Each Fluke120B/S Series ScopeMeter is an easy-to-use integrated ...
Description:
Each Fluke120B/S Series ScopeMeter is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms with Connect-and-View trigger and setup technology. They can view related ...
The Rhode & Schwarz RTB2000 series digital oscilloscopes ...
Description:
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for troubleshooting embedded designs during development and for production and ...
The Rhode & Schwarz RTB2000 series digital oscilloscopes ...
Description:
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for troubleshooting embedded designs during development and for production and ...
High sensitivity, multifunctionality and a great price that ...
Description:
High sensitivity, multifunctionality and a great price that is what makes the R&S®RTC1000 oscilloscope so special. From embedded developers to service technicians to educators the wide range of functions address a broad group of users. State-of-the-art, high performance technology in an extremely silent design meets the high requirements of today’s ...