Tektronix,Rack Mount Kit 152 x 484 x 178mm,For Use With Digital Oscilloscope, TDS3000C Series RM3000

  • RS Stock No. 459-6094
  • Mfr. Part No. RM3000
  • Brand Tektronix
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Accessories for TDS3012B, 3014B, 3024B, 3032B, 3034B, 3044B

Standard accessories

Adapter for mounting on rack modules

Specifications
Attribute Value
Model Number RM3000
For Use With Digital Oscilloscope, TDS3000C Series
Kit Type Rack Mount Kit
Dimensions 152 x 484 x 178mm
Height 178mm
Length 152mm
Width 484mm
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
£ 337.00
(exc. VAT)
£ 404.40
(inc. VAT)
Units
Per unit
1 +
£337.00
Not available for guaranteed pre 9am/10am delivery
Related Products
MDO3000 oscilloscopes are designed to meet users' needs ...
Description:
MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future. Each model is multi-functional with integrated basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter. Optional instrument upgrade and application modules can be bought at the time ...
Keysight Infinii Vision 3000T X-Series DSO and MSO ...
Description:
Keysight Infinii Vision 3000T X-Series DSO and MSO offer an 8.5 inch capacitive touch screen and zone touch triggering. This is the first time an interface has been designed for touch in this class of oscilloscope. It simplifies navigation, facilitates documentation and increases productivity. Users can discover and solve challenges ...
Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, ...
Description:
Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, selectable record length and a full suite of automated measurements to help resolve debug challenges quickly. Add-ons and accessories are available separately, enabling users to customise and upgrade at time of purchase and into the future. Options available separately include: logic analyzer ...
Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, ...
Description:
Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, selectable record length and a full suite of automated measurements to help resolve debug challenges quickly. Add-ons and accessories are available separately, enabling users to customise and upgrade at time of purchase and into the future. Options available separately include: logic analyzer ...