Toshiba, TLP182(BLL,E(T AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6
- RS Stock No.:
- 885-1130
- Mfr. Part No.:
- TLP182(BLL,E(T
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 885-1130
- Mfr. Part No.:
- TLP182(BLL,E(T
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO6 | |
| Input Current Type | AC, DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | ±50 mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3µs | |
| Series | TLP 182 | |
| Special Features | Operates Directly by AC Input Current, Optically Coupled to Two InGaAs Infrared Emitting Diode Connected Inverse Parallel Programmable Controllers, Suitable for Switching Power Supplies And Hybrid IC, TLP182 Consist of Photo Transistor | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO6 | ||
Input Current Type AC, DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current ±50 mA | ||
Isolation Voltage 3750 Vrms | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3µs | ||
Series TLP 182 | ||
Special Features Operates Directly by AC Input Current, Optically Coupled to Two InGaAs Infrared Emitting Diode Connected Inverse Parallel Programmable Controllers, Suitable for Switching Power Supplies And Hybrid IC, TLP182 Consist of Photo Transistor | ||
- COO (Country of Origin):
- TH
