onsemi, FOD8321R2V MOSFET Output Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 864-9192
- Mfr. Part No.:
- FOD8321R2V
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 864-9192
- Mfr. Part No.:
- FOD8321R2V
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Typical Rise Time | 60ns | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 60ns | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Typical Rise Time 60ns | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 60ns | ||
