onsemi, 6N136SM DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin MDIP
- RS Stock No.:
- 805-1264
- Mfr. Part No.:
- 6N136SM
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-1264
- Mfr. Part No.:
- 6N136SM
- Brand:
- ON Semiconductor
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
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||