onsemi, FOD817 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-9327
Mfr. Part No.:
FOD817
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

50 %

Typical Fall Time

3µs