- RS Stock No.:
- 216-3250
- Mfr. Part No.:
- 3RQ3018-1AE00
- Brand:
- Siemens
10 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£24.92
(exc. VAT)
£29.90
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £24.92 | £124.60 |
*price indicative |
- RS Stock No.:
- 216-3250
- Mfr. Part No.:
- 3RQ3018-1AE00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Siemens SIRIUS 3RQ3 series is an output relay coupler for electrical isolation, amplification and signal adjustment between the controller and I/O. The operating voltage is 115 V ac/dc. The type of electrical connection for auxiliary and control current circuit is through screw terminal. The type of switching contact is change-over contact.
Very narrow and compact
Fast and error-free wiring due to the consistent bridging possibilities for all potentials
Fast and error-free wiring due to the consistent bridging possibilities for all potentials
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Length | 93mm |
Depth | 72.5mm |
Related links
- Siemens 3RF34 Series Solid State Relay DIN Rail Mount, 480 V Load
- Siemens Solid State Relay DIN Rail Mount 30 V dc Control
- Siemens 3RF Series Solid State Relay DIN Rail Mount, 660 V Load
- Siemens 3RF23 Series Solid State Relay DIN Rail Mount, 600 V Load
- Siemens Solid State Relay DIN Rail Mount 230 V ac Control
- Siemens Solid State Relay DIN Rail Mount 24 V dc Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30 V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 230 V...