- RS Stock No.:
- 193-1948
- Mfr. Part No.:
- 3RQ2000-2CW01
- Brand:
- Siemens
- RS Stock No.:
- 193-1948
- Mfr. Part No.:
- 3RQ2000-2CW01
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Coupling relay in industrial enclosure 3 hard gold-plated changeover contacts Wide voltage range 24 V to 240 V AC/DC Spring-type terminals
Specifications
Attribute | Value |
---|---|
Depth | 100mm |
Length | 22.5mm |
Series | 3RQ2 |
Special Features | Monostable Switching |
Dimensions | 22.5 x 91.6 x 100mm |
Related links
- Siemens SIRIUS Series Interface Relay, 230V ac/dc Coil
- Siemens LZS Series Interface Relay, 230V ac Coil
- Siemens LZS Series Interface Relay, 24V ac Coil
- Siemens SIRIUS Series Interface Relay, 24V dc Coil
- Siemens LZS Series Interface Relay, 115V ac Coil
- Siemens 3RQ2 Series Interface Relay, DIN Rail Mount
- Siemens LZS Series Interface Relay 230V ac Coil 1-Pole
- Siemens SIRIUS Series Interface Relay, 115V ac/dc Coil