Isocom, SFH618A-4XSMT&R DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

Stock information currently inaccessible
RS Stock No.:
161-1080
Mfr. Part No.:
SFH618A-4XSMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

320%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

160%

Series

SFH618

COO (Country of Origin):
TH
The SFH618A-4 is a single channel device in a dual-in-line package suitable for mounting in printed circuit board assemblies. The device incorporates a high radiance LED and photo transistor detector.

Low Input Current ±1 mA If
High Current Transfer Ratios (40 to 320% at ±10mA 13% min at ±1 mA)
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
High BVceo (70 Vmin)
All Electrical Parameters 100% Tested
AC or Polarity Insensitive

Applications:
Computer Terminals
Industrial Systems Controllers
Measuring Instruments
Signal Transmission Between Systems of Different Potentials and Impedances