- RS Stock No.:
- 444-576
- Mfr. Part No.:
- AQY412S
- Brand:
- Panasonic
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£5.15
(exc. VAT)
£6.18
(inc. VAT)
Units | Per unit |
1 - 24 | £5.15 |
25 - 49 | £5.00 |
50 - 99 | £4.88 |
100 + | £4.73 |
- RS Stock No.:
- 444-576
- Mfr. Part No.:
- AQY412S
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photo MOS Relay GU
(Wide Variation), SOP Type
PhotoMOS relay that combines the advantages of solid-state and mechanical relays
Ultra-small SOP, micro-analogue signal control possible
Ultra-small SOP, micro-analogue signal control possible
Standards
UL
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 500 mA |
Mounting Type | Surface Mount |
Maximum Load Voltage | 60 V |
Minimum Load Voltage | 0 V |
Minimum Load Current | 500 mA |