Avago, HCPL-2601 DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 303-129
- Mfr. Part No.:
- HCPL-2601
- Brand:
- Avago Technologies
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 303-129
- Mfr. Part No.:
- HCPL-2601
- Brand:
- Avago Technologies
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
| Brand | Avago Technologies | |
| Mounting Type | Through Hole | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.024µs | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 0.01µs | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
Mounting Type Through Hole | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 0.024µs | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Typical Fall Time 0.01µs | ||
Non Compliant
Approvals
UL E55361