- RS Stock No.:
- 903-4276
- Mfr. Part No.:
- HCPL2611
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 903-4276
- Mfr. Part No.:
- HCPL2611
- Brand:
- onsemi
Legislation and Compliance
Product Details
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Photodetector |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 50ns |
Maximum Input Current | 50 mA |
Isolation Voltage | 2.5 kVrms |
Logic Output | Yes |
Typical Fall Time | 12ns |
Special Features | Computer Peripheral Interface, Logic Gate Output, Strobable Output |
- RS Stock No.:
- 903-4276
- Mfr. Part No.:
- HCPL2611
- Brand:
- onsemi