- RS Stock No.:
- 812-3022
- Mfr. Part No.:
- SFH690AT
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 812-3022
- Mfr. Part No.:
- SFH690AT
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SOP |
Input Current Type | DC |
Typical Rise Time | 3µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 3750 Vrms |
Maximum Current Transfer Ratio | 150% |
Typical Fall Time | 4µs |
- RS Stock No.:
- 812-3022
- Mfr. Part No.:
- SFH690AT
- Brand:
- Vishay