- RS Stock No.:
- 807-5251
- Mfr. Part No.:
- CNY174SM
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 807-5251
- Mfr. Part No.:
- CNY174SM
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.65V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | MDIP |
Input Current Type | DC |
Typical Rise Time | 6µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 7500 V ac |
Typical Fall Time | 24µs |
Priced to Clear | Yes |